Filter Your Search
1 - 2 of 2 results
|
LTC3728LCGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 3.35 V | 30 V | 3.6 V | 3 A | YES | PHASE-SHIFT | 590 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.893 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3728LCGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 3.35 V | 30 V | 3.6 V | 3 A | YES | PHASE-SHIFT | 590 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 9.893 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant |