Filter Your Search
1 - 2 of 2 results
|
LTC3772EDDB#TRMPBF
Linear Technology
|
$2.2950 | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | BUCK | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, PLASTIC, MO-229-WECD, DFN-8 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3772EDDB#TRMPBF
Analog Devices Inc
|
$2.9300 | No | Yes | Active | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | BUCK | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, PLASTIC, MO-229-WECD, DFN-8 | 8 | 05-08-1702 | compliant | Analog Devices |