Filter Your Search
1 - 4 of 4 results
|
LTC3789EGN#PBF
Linear Technology
|
$4.5129 | Yes | Transferred | 15 V | 5.5 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 710 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3789EGN#TRPBF
Linear Technology
|
$6.2740 | Yes | Transferred | 15 V | 5.5 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 710 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3789EGN#TRPBF
Analog Devices Inc
|
$10.4605 | No | Yes | Active | 15 V | 5.5 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 710 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | Analog Devices | ||||||
|
LTC3789EGN#PBF
Analog Devices Inc
|
$11.0470 | No | Yes | Active | 15 V | 5.5 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 710 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | Analog Devices |