Filter Your Search
1 - 2 of 2 results
|
LTC3806EDE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 20 V | 10 V | 50 mA | YES | PUSH-PULL | 290 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | 05-08-1695 | compliant | Analog Devices | ||||||
![]() |
LTC3806EDE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 20 V | 10 V | 50 mA | YES | PUSH-PULL | 290 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | 12 | DE/UE | compliant | DFN | EAR99 | 8542.39.00.01 |