Filter Your Search
1 - 2 of 2 results
|
LTC3824EMSE#TRPBF
Linear Technology
|
$2.6732 | Yes | Transferred | 12 V | 60 V | 4 V | 2.5 A | YES | BUCK | 460 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3824EMSE#TRPBF
Analog Devices Inc
|
$4.9151 | No | Yes | Active | 12 V | 60 V | 4 V | 2.5 A | YES | BUCK | 460 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1664 | compliant | Analog Devices |