Filter Your Search
1 - 2 of 2 results
|
LTC3850IUF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5 V | 30 V | 4 V | 100 mA | YES | PHASE-SHIFT | 860 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3850IUF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 30 V | 4 V | 100 mA | YES | PHASE-SHIFT | 860 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | CMOS | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |