Filter Your Search
1 - 4 of 4 results
|
LTC3861EUHE#PBF
Linear Technology
|
$2.8040 | Yes | Transferred | 5 V | 5.5 V | 3 V | YES | PHASE-SHIFT | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N36 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 36 | UHE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3861EUHE#PBF
Analog Devices Inc
|
$3.9474 | No | Yes | Active | 5 V | 5.5 V | 3 V | YES | PHASE-SHIFT | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N36 | e3 | 1 | 85 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 36 | 05-08-1876 | compliant | Analog Devices | |||||||
|
LTC3861EUHE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 3 V | YES | PHASE-SHIFT | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N36 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 36 | UHE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3861EUHE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 3 V | YES | PHASE-SHIFT | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N36 | e3 | 1 | 85 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 5 X 6 MM, LEAD FREE, PLASTIC, QFN-36 | 36 | 05-08-1876 | compliant |