Filter Your Search
1 - 10 of 20 results
|
LTC3869EUFD#PBF
Linear Technology
|
$2.5844 | Yes | Transferred | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3869EUF#PBF
Linear Technology
|
$2.5982 | Yes | Transferred | 15 V | 38 V | 4 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 12.5 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | UF | compliant | |||||||||||
|
LTC3869IGN-2#PBF
Linear Technology
|
$2.8174 | Yes | Transferred | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 9.893 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3869IUFD#PBF
Linear Technology
|
$2.8174 | Yes | Transferred | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3869IUF#PBF
Linear Technology
|
$3.5700 | Yes | Transferred | 15 V | 38 V | 4 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 12.5 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | UF | compliant | |||||||||||
|
LTC3869EUFD#TRPBF
Linear Technology
|
$3.7417 | Yes | Transferred | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC3869EUF#PBF
Analog Devices Inc
|
$5.3462 | No | Yes | Active | 15 V | 38 V | 4 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 12.5 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | 05-08-1721 | compliant | Analog Devices | ||||||||
|
LTC3869IUF#PBF
Analog Devices Inc
|
$5.7964 | No | Yes | Active | 15 V | 38 V | 4 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 12.5 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | 05-08-1721 | compliant | Analog Devices | ||||||||
|
LTC3869EUFD#PBF
Analog Devices Inc
|
$5.8235 | No | Yes | Active | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices | ||||||
|
LTC3869IUFD#PBF
Analog Devices Inc
|
$6.3226 | No | Yes | Active | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |