Filter Your Search
1 - 2 of 2 results
|
LTC3877EUK#PBF
Analog Devices Inc
|
$7.2031 | No | Yes | Active | 15 V | 38 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 3.5 VOLT AND 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | 05-08-1763 | compliant | Analog Devices | ||||
|
LTC3877EUK#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 38 V | 4.5 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 3.5 VOLT AND 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N44 | e3 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | 7 X 7 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | UK | compliant | QFN |