Filter Your Search
1 - 2 of 2 results
|
LTC3891HFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 5.1 V | 60 V | 4 V | YES | PUSH-PULL | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.5 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3891HFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 5.1 V | 60 V | 4 V | YES | PUSH-PULL | 900 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.80V TO 24V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.5 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CB) | compliant | Analog Devices |