Filter Your Search
1 - 2 of 2 results
|
LTC3897IUHF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 75 V | 4.2 V | 60 V | 8 A | 12 V | 1.3 mA | YES | BOOST | 585 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N38 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | QFN-38 | 38 | 05-08-1701 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC3897IUHF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LINEAR TECHNOLOGY CORP | 38 | UHF | compliant | QFN | 2016-11-18 |