Filter Your Search
1 - 2 of 2 results
|
LTC4011CFE#TRPBF
Linear Technology
|
$6.6927 | Yes | Transferred | 12 V | 5 V | 34 V | 4.5 V | YES | PUSH-PULL | 640 kHz | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | TSSOP-20 | 20 | FE | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC4011CFE#TRPBF
Analog Devices Inc
|
$10.3731 | No | Yes | Active | 12 V | 4.5 V | 34 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | 05-08-1663 (CB) | compliant | Analog Devices |