Filter Your Search
1 - 2 of 2 results
|
LTC4053EDD-4.2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.25 V | 6.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | |||||||
![]() |
LTC4053EDD-4.2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.25 V | 6.5 V | 2 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |