Filter Your Search
1 - 2 of 2 results
|
LTC4110EUHF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 4.5 V | 19 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | 5 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | 38 | 05-08-1701 | compliant | Analog Devices | |||||||
|
LTC4110EUHF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4.5 V | 19 V | 3 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | 38 | UHF | compliant | QFN | EAR99 | 8542.39.00.01 |