Filter Your Search
1 - 2 of 2 results
|
LTC4121EUD-4.2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 4.4 V | 40 V | +2.21V | YES | YES | BATTERY CHARGE CONTROLLER | 1 | CMOS | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices | |||
|
LTC4121EUD-4.2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 4.4 V | 40 V | +2.21V | YES | YES | BATTERY CHARGE CONTROLLER | 1 | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-16 | 16 | UD | compliant | QFN |