Filter Your Search
1 - 2 of 2 results
|
LTC4217CDHC-12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.9 V | 26.5 V | 3 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-N16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-16 | 16 | DHC | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4217CDHC-12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 2.9 V | 26.5 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-N16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices |