Filter Your Search
1 - 4 of 4 results
|
LTC4260CUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 48 V | 8.5 V | 80 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | |||||||
![]() |
LTC4260CUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 | ||||
![]() |
LTC4260CUH#TR
Linear Technology
|
Check for Price | No | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVQCCN, LCC32,.2SQ,20 | 32 | UH | not_compliant | QFN | EAR99 | 8542.39.00.01 | ||||||
|
LTC4260CUH#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 48 V | 8.5 V | 80 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | HVQCCN, | not_compliant | EAR99 | 8542.39.00.01 |