Filter Your Search
1 - 2 of 2 results
|
LTC4357IDCB#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 20 V | 9 V | 80 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | 6 | 05-08-1715 | compliant | Analog Devices | |||||||
![]() |
LTC4357IDCB#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 9 V | 80 V | 1 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC6,.12,20 | 6 | DCB | compliant | DFN | EAR99 | 8542.39.00.01 |