Filter Your Search
1 - 2 of 2 results
|
LTC4357MPMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 9 V | 80 V | 1.25 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4357MPMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 9 V | 80 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |