Filter Your Search
1 - 2 of 2 results
|
LTC4364CS-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 4 V | 80 V | 750 µA | +2.2V | 1 | YES | NO | VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 9.906 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | ||||||
|
LTC4364CS-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4 V | 80 V | 750 µA | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.906 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 |