Filter Your Search
1 - 2 of 2 results
|
LTC4365IDDB-1#TRMPBF
Linear Technology
|
$2.4186 | Yes | Transferred | 5 V | 2.5 V | 34 V | 150 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4365IDDB-1#TRMPBF
Analog Devices Inc
|
$4.4555 | No | Yes | Active | 5 V | 2.5 V | 34 V | 1 | YES | YES | PROTECTION VOLTAGE RANGE IS -40V TO 60V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1702 | compliant | Analog Devices |