Filter Your Search
1 - 2 of 2 results
|
LTC4367IMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 60 V | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | |||||||
|
LTC4367IMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 60 V | 1 | YES | YES | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Analog Devices |