Filter Your Search
1 - 2 of 2 results
|
LTC4440AIMS8E-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 1.1 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | YES | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4440AIMS8E-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | 1.1 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | YES | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1662 | compliant | 8542.39.00.01 | Analog Devices |