Filter Your Search
1 - 10 of 33 results
![]() |
LTC486CN#PBF
Linear Technology
|
$2.8982 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 1.5 V | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
LTC486CSW#PBF
Linear Technology
|
$3.7250 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOL-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
LTC486IN#PBF
Linear Technology
|
$3.7623 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 1.5 V | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LTC486ISW#PBF
Linear Technology
|
$4.2674 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOL-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC486CSW#TRPBF
Linear Technology
|
$4.4370 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | SOP16,.4 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 10.3 mm | 2.65 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
LTC486ISW#TRPBF
Linear Technology
|
$5.7120 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOL-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC486CN#PBF
Analog Devices Inc
|
$9.8450 | No | Yes | Active | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | ||||||||||
|
LTC486IN#PBF
Analog Devices Inc
|
$10.4803 | No | Yes | Active | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | ||||||||
|
LTC486CSW#PBF
Analog Devices Inc
|
$11.1944 | No | Yes | Active | 5 V | STANDARD | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOL-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | |||||||||||
|
LTC486ISW#TRPBF
Analog Devices Inc
|
$11.3853 | No | Yes | Active | 5 V | STANDARD | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOL-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |