Filter Your Search
1 - 2 of 2 results
|
LTC6079CDHC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 150 µV | 0.05 V/us | 50 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | COMMERCIAL | 750 | R-PDSO-N16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 5 mm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices | |||||||||||||||||
|
LTC6079CDHC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 150 µV | 0.05 V/us | 50 pA | 328 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | NO | NO | 6 V | COMMERCIAL | 750 | 562000 | NO | R-PDSO-N16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 5 mm | LINEAR TECHNOLOGY CORP | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | DFN | EAR99 | 8542.33.00.01 |