Filter Your Search
1 - 2 of 2 results
|
LTC6263HMS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 1 mV | 6.5 V/us | 150 nA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 5.5 V | AUTOMOTIVE | 28000 | R-PDSO-G16 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4.039 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1669 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
LTC6263HMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 mV | 6.5 V/us | 150 nA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 5.5 V | AUTOMOTIVE | 28000 | R-PDSO-G16 | 90 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP-16 | 10 | MS | compliant | MSOP | 2016-11-30 |