Filter Your Search
1 - 2 of 2 results
|
LTC6409CUDB#TRMPBF
Linear Technology
|
$6.3244 | Yes | Transferred | 1.4 mV | 1720 V/us | 160 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | COMMERCIAL | 8000000 | R-PQCC-N10 | Not Qualified | e3 | 1 | 70 °C | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 850 µm | 2 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | 10 | UDB | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LTC6409CUDB#TRMPBF
Analog Devices Inc
|
$10.3882 | No | Yes | Active | 1.4 mV | 1720 V/us | 160 µA | 58 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5.5 V | COMMERCIAL | 10000000 | YES | R-PQCC-N10 | Not Qualified | e3 | 90 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.08X.12,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 850 µm | 2 mm | 3 mm | ANALOG DEVICES INC | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | 10 | 05-08-1848 | compliant | Analog Devices |