Filter Your Search
1 - 2 of 2 results
|
LTC6601CUF-2#PBF
Linear Technology
|
$4.8756 | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | 20 | UF | compliant | 8542.39.00.01 | ||||||
|
LTC6601CUF-2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | 20 | 05-08-1710 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |