Filter Your Search
1 - 2 of 2 results
|
LTC6655CHLS8-5#PBF
Linear Technology
|
$4.4022 | Yes | Transferred | 5 V | 4.9975 V | 5.0025 V | 5.2 V | 13.2 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | 0.05 % | S-CQCC-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC8,.2SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 5 mm | 5 mm | 1.55 mm | LINEAR TECHNOLOGY CORP | LCC | LCC-8 | 8 | LS8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC6655CHLS8-5#PBF
Analog Devices Inc
|
$10.6650 | No | Yes | Active | 5 V | 4.9975 V | 5.0025 V | 5.2 V | 13.2 V | 7.5 mA | 1 | YES | NO | SEATED HT-CALCULATED | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | 0.05 % | S-CQCC-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC8,.2SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 5 mm | 5 mm | 1.55 mm | ANALOG DEVICES INC | 8 | 05-08-1852 | compliant | 8542.39.00.01 | Analog Devices |