Filter Your Search
1 - 2 of 2 results
|
LTC6752ISC6-4#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 8.5 mV | 2.1 µA | 2.5 mA | 2.9 ns | 1 | COMPARATOR | 2.5 V | CMOS | 1.25 µA | 5.5 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | SC-70, 6 PIN | 6 | 05-08-1638 | compliant | Analog Devices | ||||
|
LTC6752ISC6-4#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 8.5 mV | 2.1 µA | 5.5 ns | 1 | COMPARATOR | 2.5 V | CMOS | OPEN-COLLECTOR | 5.5 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1 mm | 1.25 mm | 2 mm | LINEAR TECHNOLOGY CORP | SC-70, 6 PIN | 6 | SC6 | compliant | SC-70 |