Filter Your Search
1 - 2 of 2 results
|
LTC6900CS5#TRMPBF
Linear Technology
|
$2.3354 | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 1 | 1.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.625 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | 8542.39.00.01 | |||||
|
LTC6900CS5#TRMPBF
Analog Devices Inc
|
$4.2887 | No | Yes | Active | 3 V | YES | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.625 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |