Filter Your Search
1 - 4 of 4 results
|
LTC6912HGN-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | ||||||
|
LTC6912HGN-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | 8542.33.00.01 | EAR99 | Analog Devices | |||
|
LTC6912HGN-1#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | ||||||||||
|
LTC6912HGN-1#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.25 V | -1.35 V | 2 | 5.25 V | 1.35 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, | 16 | GN | not_compliant | 8542.39.00.01 |