Filter Your Search
1 - 2 of 2 results
|
LTC6993IS6-2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | VSSOP | 6993 | MONOSTABLE MULTIVIBRATOR | CMOS | 1 | TRUE | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | compliant | 8542.39.00.01 | ||||
|
LTC6993IS6-2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.3 V | 1 | YES | VSSOP | 6993 | MONOSTABLE MULTIVIBRATOR | CMOS | 1 | TRUE | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1636 | compliant | 8542.39.00.01 | EAR99 |