Filter Your Search
1 - 2 of 2 results
|
LTC6994CS6-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | 200 µA | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 1 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | S6 | compliant | 8542.39.00.01 | ||||||
|
LTC6994CS6-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |