Filter Your Search
1 - 2 of 2 results
|
LTC7815HUHF#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 38 V | 4.5 V | 800 mV | 60 V | YES | BUCK-BOOST | 2.4 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N38 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | QFN-38 | 38 | 05-08-1701 | compliant | 8542.39.00.01 | Analog Devices | |||||
|
LTC7815HUHF#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 38 V | 4.5 V | 800 mV | 60 V | YES | BUCK-BOOST | 2.4 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N38 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-38 | 38 | UHF | compliant | 8542.39.00.01 | QFN | EAR99 | 2018-01-03 |