Filter Your Search
1 - 10 of 48 results
|
LTM2883CY-3S#PBF
Linear Technology
|
$13.3349 | Yes | Transferred | 3.3 V | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-B32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | |||
|
LTM2883CY-5I#PBF
Linear Technology
|
$13.3349 | Yes | Transferred | 5 V | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | 5.5 V | 3 V | YES | COMMERCIAL | R-PBGA-B32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | |||
|
LTM2883CY-3I#PBF
Linear Technology
|
$13.3349 | Yes | Transferred | 3.3 V | 5 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | 5.5 V | 3 V | YES | COMMERCIAL | R-PBGA-B32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | |||
|
LTM2883CY-5S#PBF
Linear Technology
|
$13.3349 | Yes | Transferred | 5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | 5.5 V | 1.62 V | YES | COMMERCIAL | R-PBGA-B32 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | |||
|
LTM2883IY-5I#PBF
Linear Technology
|
$14.6727 | Yes | Transferred | 5 V | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | ||
|
LTM2883IY-3S#PBF
Linear Technology
|
$14.6727 | Yes | Transferred | 3.3 V | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | ||
|
LTM2883IY-5S#PBF
Linear Technology
|
$14.9522 | Yes | Transferred | 5 V | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | ||
|
LTM2883IY-3I#PBF
Linear Technology
|
$14.9522 | Yes | Transferred | 3.3 V | 5 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PBGA-B32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | ||
|
LTM2883HY-3S#PBF
Linear Technology
|
$17.9345 | Yes | Obsolete | 3.3 V | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | 5.5 V | 1.62 V | YES | INDUSTRIAL | R-PBGA-B32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 | ||
|
LTM2883HY-5I#PBF
Linear Technology
|
$17.9345 | Yes | Obsolete | 5 V | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PBGA-B32 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 15 mm | 3.62 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-32 | 32 | BGA | compliant | 8542.39.00.01 |