Filter Your Search
1 - 2 of 2 results
|
LTM4600HVIV#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 12 V | 28 V | 4.5 V | 17 A | YES | BUCK | SWITCHING FREQUENCY IS TYPICALLY 850KHZ | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XBGA-N104 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 104 | UNSPECIFIED | LGA | LGA104(UNSPEC) | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | BGA | LGA, | 104 | compliant | EAR99 | 8542.39.00.01 | |||
|
LTM4600HVIV#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 12 V | 28 V | 4.5 V | 17 A | YES | BUCK | SWITCHING FREQUENCY IS TYPICALLY 850KHZ | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | S-XBGA-N104 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 104 | UNSPECIFIED | LGA | LGA104(UNSPEC) | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 | compliant | EAR99 | 8542.39.00.01 |