Filter Your Search
1 - 10 of 20 results
|
LTM4601AHVEV#PBF
Analog Devices Inc
|
$37.5000 | No | Yes | Active | 12 V | 5 V | 28 V | 4.5 V | 17 A | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | S-PBGA-N133 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 133 | PLASTIC/EPOXY | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | 05-08-1755 | compliant | Analog Devices | ||||||
|
LTM4601AHVEY#PBF
Analog Devices Inc
|
$40.5000 | No | Yes | Active | 12 V | 28 V | 4.5 V | YES | BUCK | 850 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B133 | 3 | 125 °C | -40 °C | 245 | 30 | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | 05-08-1877 | compliant | Analog Devices | ||||||||||
|
LTM4601AHVIV#PBF
Analog Devices Inc
|
$42.0000 | No | Yes | Active | 12 V | 5 V | 28 V | 4.5 V | 17 A | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | S-PBGA-N133 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 133 | PLASTIC/EPOXY | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | 05-08-1755 | compliant | Analog Devices | |||||
|
LTM4601AHVIY#PBF
Analog Devices Inc
|
$43.5000 | No | Yes | Active | 12 V | 28 V | 4.5 V | YES | BUCK | 850 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B133 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | 05-08-1877 | compliant | Analog Devices | ||||||||
|
LTM4601AHVIY
Analog Devices Inc
|
$57.3685 | No | No | Active | 12 V | 28 V | 4.5 V | YES | BUCK | 850 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B133 | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-133 | 133 | 05-08-1877 | not_compliant | Analog Devices | ||||||||||
|
LTM4601AHVMPV#PBF
Analog Devices Inc
|
$64.5938 | No | Yes | Active | 12 V | 5 V | 28 V | 4.5 V | 17 A | YES | PUSH-PULL | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-PBGA-N133 | e4 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 30 | 133 | PLASTIC/EPOXY | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | 05-08-1755 | compliant | Analog Devices | |||||
|
LTM4601AHVMPY#PBF
Analog Devices Inc
|
$75.8000 | No | Yes | Active | 12 V | 28 V | 4.5 V | YES | BUCK | 850 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B133 | e1 | 3 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | 05-08-1877 | compliant | Analog Devices | ||||||||
|
LTM4601AHVMPV
Analog Devices Inc
|
Check for Price | No | Active | 12 V | 1.5 V | 28 V | 4.5 V | YES | BUCK | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-XBGA-N133 | e0 | Not Qualified | 3 | 125 °C | -55 °C | 133 | UNSPECIFIED | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | LGA, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTM4601AHVMPY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 28 V | 4.5 V | 12 A | YES | BUCK | 850 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PBGA-B133 | Not Qualified | 3 | 125 °C | -55 °C | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | BGA | compliant | EAR99 | 8542.39.00.01 | BGA | ||||||||||
|
LTM4601AHVMPV
Linear Technology
|
Check for Price | No | Transferred | 12 V | 1.5 V | 28 V | 4.5 V | YES | BUCK | 850 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-XBGA-N133 | e0 | Not Qualified | 3 | 125 °C | -55 °C | 133 | UNSPECIFIED | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | LGA, | 133 | compliant | EAR99 | 8542.39.00.01 | LGA |