Filter Your Search
1 - 2 of 2 results
|
LTM4604IV#PBF
Analog Devices Inc
|
$16.8861 | No | Yes | Active | 5 V | 5.5 V | 2.35 V | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-XBGA-N66 | e4 | Not Qualified | 4 | 85 °C | -40 °C | 260 | 30 | 66 | UNSPECIFIED | LGA | LGA66,7X11,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 15 mm | 2.45 mm | ANALOG DEVICES INC | 66 | 05-08-1807 | compliant | Analog Devices | |||||||
|
LTM4604IV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 2.35 V | 8 A | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-N66 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 66 | UNSPECIFIED | LGA | LGA66,7X11,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 15 mm | 2.45 mm | LINEAR TECHNOLOGY CORP | 66 | LGA | compliant | LGA | 15 X 9 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-66 | EAR99 | 8542.39.00.01 |