Filter Your Search
1 - 2 of 2 results
|
LTM4613EV#PBF
Analog Devices Inc
|
$43.3055 | No | Yes | Active | 24 V | 12.07 V | 36 V | 5 V | 8 A | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | S-XBGA-N133 | e4 | Not Qualified | 3 | 125 °C | 245 | 30 | 133 | UNSPECIFIED | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 4.42 mm | ANALOG DEVICES INC | 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | 05-08-1884 | compliant | Analog Devices | |||||
|
LTM4613EV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 12.07 V | 36 V | 5 V | 8 A | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XBGA-N133 | e4 | Not Qualified | 3 | 125 °C | 133 | UNSPECIFIED | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | GOLD | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 4.42 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 |