Filter Your Search
1 - 2 of 2 results
|
LTM8064IY#PBF
Linear Technology
|
$20.6441 | Yes | Transferred | 24 V | 58 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B108 | e1 | 125 °C | -40 °C | 108 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 11.9 mm | 16 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | BGA | 16 X 11.90 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-108 | 108 | BGA | compliant | 2016-02-22 | ||||||||
|
LTM8064IY#PBF
Analog Devices Inc
|
$37.8629 | No | Yes | Active | 24 V | 58 V | 6 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 V TO 36 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B108 | e1 | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 108 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 11.9 mm | 16 mm | 5.12 mm | ANALOG DEVICES INC | 16 X 11.90 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-108 | 108 | 05-08-1965 | compliant | Analog Devices |