Filter Your Search
1 - 2 of 2 results
|
LTM9001CV-BA#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | HYBRID | 1 | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-N81 | Not Qualified | e4 | 3 | 70 °C | 245 | 30 | 81 | PLASTIC/EPOXY | LGA | SQUARE | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 2.47 mm | 11.25 mm | ANALOG DEVICES INC | 11.25 X 11.25 MM, 2.30 MM HEIGHT, LEAD FREE, MO-222, LGA-81 | 81 | 05-08-1809 | compliant | 5A991.B | 8542.39.00.01 | |||
|
LTM9001CV-BA#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-N81 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 81 | PLASTIC/EPOXY | LGA | SQUARE | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 11.25 mm | 2.47 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | 11.25 X 11.25 MM, 2.30 MM HEIGHT, LEAD FREE, MO-222, LGA-81 | 81 | LGA | compliant | 8542.39.00.01 | LGA |