Filter Your Search
1 - 2 of 2 results
|
LTM9003IV-AA#PBF
Linear Technology
|
$66.8813 | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 2.625 V | 2.375 V | INDUSTRIAL | R-PBGA-N108 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 108 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.42 mm | 11.25 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 11.25 MM, 2.32 MM HEIGHT, LEAD FREE, MO-222, LGA-108 | 108 | LGA | compliant | 8542.39.00.01 | |||||
|
LTM9003IV-AA#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 2.625 V | 2.375 V | INDUSTRIAL | R-PBGA-N108 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 245 | 30 | 108 | PLASTIC/EPOXY | LGA | RECTANGULAR | GRID ARRAY | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 2.42 mm | 11.25 mm | ANALOG DEVICES INC | 15 X 11.25 MM, 2.32 MM HEIGHT, LEAD FREE, MO-222, LGA-108 | 108 | 05-08-1757 | compliant | 8542.39.00.01 | 5A991.B | Analog Devices |