Filter Your Search
1 - 1 of 1 results
|
LVR-123-QL-C
DATEL Inc
|
Check for Price | Yes | Active | 15 V | 7.5 V | 5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.01 % | 0.05 % | 1 | 5.15 V | 4.85 V | 3 % | O-XBFM-P2 | 125 °C | -55 °C | MIL-PRF-38534 | 2 | UNSPECIFIED | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | DATEL INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |