Filter Your Search
1 - 1 of 1 results
|
LW6MF-33C23MG
IDEC Corporation
|
$98.5007 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.0001 mΩ | 1 | 3 | DPDT | LATCHED | GOLD | ROTARY SWITCH | ROTARY | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 50 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | 45 deg | BULK | IP65 | NO | SCREW | 0.394 inch | 28 mm | 43 mm | 28 mm | IDEC CORP | compliant |