Filter Your Search
1 - 8 of 8 results
|
LX1664ACN-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
LX1664ACDT
Microsemi Corporation
|
Check for Price | Yes | No | Obsolete | 12 V | 13.2 V | 10.09 V | 1.5 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROSEMI CORP | PLASTIC, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||
|
LX1664ACD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 13.2 V | 10.09 V | 1.5 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-16 | unknown | |||||||||||||
|
LX1664ACN
Microsemi Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.09 V | 1.5 A | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.555 mm | 5.08 mm | MICROSEMI CORP | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
LX1664ACD-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.2 V | 10.09 V | 1.5 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROSEMI CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
LX1664ACN
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 13.2 V | 10.09 V | 1.5 A | NO | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, DIP-16 | unknown | |||||||||||||
|
LX1664ACD
Microsemi Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.09 V | 1.5 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MICROSEMI CORP | PLASTIC, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
LX1664ACDT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 13.2 V | 10.09 V | 1.5 A | YES | PUSH-PULL | 200 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-16 | unknown |