Filter Your Search
1 - 2 of 2 results
|
LX1692BIDW-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 100 mA | YES | SINGLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.62 mm | 12.75 mm | 2.95 mm | MICROSEMI CORP | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
LX1692BIDW
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 100 mA | YES | SINGLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.62 mm | 12.75 mm | 2.95 mm | MICROSEMI CORP | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-20 | 20 | unknown | EAR99 | 8542.39.00.01 |