Filter Your Search
1 - 2 of 2 results
|
LX1692IPW-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4 V | 100 mA | YES | SINGLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MICROSEMI CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
LX1692IPW
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4 V | 100 mA | YES | SINGLE | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MICROSEMI CORP | TSSOP | ROHS COMPLIANT, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |