Filter Your Search
1 - 8 of 8 results
|
LM3370TLX-3006
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 2.4 MHz | CURRENT-MODE | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 20 | PLASTIC/EPOXY | FBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM3370TLX-3006/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.4 A | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 1.8 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.047 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | 3 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, , GREEN, MO-211DG, MICRO, SMD-20 | compliant | EAR99 | 8542.39.00.01 | DSBGA | 20 | ||
|
LM3370TLX-3008/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.4 A | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 2.0 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.047 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.39.00.01 | DSBGA | 20 | ||
|
LM3370TLX-3006/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.4 A | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 1.8 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.047 mm | 3 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 3 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, , MO-211DG, MICRO, SMD-20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX3005CDM-TR
Microsemi Corporation
|
Check for Price | Obsolete | 25 V | 4.75 V | YES | BUCK | 420 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 21V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||
|
LM3370TLX-3008
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 2.4 MHz | CURRENT-MODE | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 20 | PLASTIC/EPOXY | FBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LX3005CDM
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 V | 4.75 V | YES | BUCK | 420 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 21V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
LM3370TLX-3008/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.4 A | YES | PHASE-SHIFT | 2.4 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE; ALSO 2.0 VOLT OUTPUT AVAILABLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B20 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.047 mm | 3 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA20,4X5,20 | compliant | EAR99 | 8542.39.00.01 |