Parametric results for: LX6431ACDM under Voltage References

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lx6431acdm
Select parts from the table below to compare.
Compare
Compare
LX6431ACDMT
Linfinity Microelectronics
Check for Price No Transferred 2.5 V 36 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINFINITY MICROELECTRONICS SOP, SOP8,.25 unknown
LX6431ACDM-TR
Microsemi Corporation
Check for Price Yes Obsolete 2.5 V 2.5 V 36 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 85.714 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.875 mm 4.915 mm 2 mm MICROSEMI CORP SOP, SOP8,.25 unknown SOIC 8 EAR99 8542.39.00.01
LX6431ACDM
Linfinity Microelectronics
Check for Price No Transferred 2.5 V 2.5 V 36 V 100 mA 600 µA 1 YES NO PROGRAMMABLE TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINFINITY MICROELECTRONICS unknown
LX6431ACDM
Microsemi Corporation
Check for Price Yes Obsolete 2.5 V 2.5 V 36 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 85.714 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.875 mm 4.915 mm 2 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SOIC-8 unknown